Conn SSMA F 50Ohm Crimp ST Panel Mount Gold
Checking distributor stock and pricing after the page loads.
| Type | SSMA |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |