Conn QN 0Hz to 11GHz 50Ohm Crimp/Solder ST Cable Mount PL Gold
Pasternack Enterprises PE44597 technical specifications.
| Type | QN |
| Gender | PL |
| Termination Method | Crimp/Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE44597 to view detailed technical specifications.
No datasheet is available for this part.