This right angle SMA connector features a gold over nickel contact plating and a solder termination method. It is designed for cable mounting and operates over a frequency range of 0 to 10 GHz. The connector has a 50 ohm impedance and is suitable for use in environments with operating temperatures between -65°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | SMA |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |