Conn SHV PL 0Hz to 300MHz 50Ohm ST Cable Mount Gold
Pasternack Enterprises PE4498 technical specifications.
| Termination Type | CLAMP/SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | PE4498 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Pasternack Enterprises PE4498 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.