Conn 4.3/10 PL 0Hz to 6GHz Solder ST Cable Mount Silver
Checking distributor stock and pricing after the page loads.
| Type | 4.3/10 |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 90°C |
| Contact Plating | Silver |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |