This is a flange mount RF connector with a straight body orientation, suitable for solder termination. It operates over a frequency range of 0 to 22 GHz and has a 50 ohm impedance. The operating temperature range is from -65 to 125 degrees Celsius. The contact plating is gold.
Checking distributor stock and pricing after the page loads.
| Type | BMA |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 22GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |