Conn MCX PL 0Hz to 3GHz 50Ohm Crimp RA Cable Mount Gold
Checking distributor stock and pricing after the page loads.
Pasternack Enterprises PE4553 technical specifications.
| Type | MCX |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.