Pasternack Enterprises PE4577 technical specifications.
| Type | SMA |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE4577 to view detailed technical specifications.
No datasheet is available for this part.