Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PASTERNACK ENTERPRISES
PE4692
Datasheet
Pasternack Enterprises
PE4692
Active
Conn TNC F 50Ohm ST Cable Mount Gold
Connectors & Interconnects
I/O Connectors
Connectors & Interconnects
I/O Connectors
RF & Coaxial Connectors
Conn TNC F 50Ohm ST Cable Mount Gold
Mounting
Cable Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
TNC
Gender
F
Body Orientation
Straight
Mounting
Cable Mount
Impedance
50
Ohm
Contact Plating
Gold
Compliance
RoHS
Yes with Exemption
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account