Conn Type N Crimp/Solder RA Cable Mount PL Gold
Pasternack Enterprises PE4935 technical specifications.
| Type | Type N |
| Gender | PL |
| Termination Method | Crimp/Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.