Conn Type C M ST Cable Mount Silver
Pasternack Enterprises PE4953 technical specifications.
| Type | Type C |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Plating | Silver |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.