Conn SMA F 0Hz to 2GHz 50Ohm ST Cable Mount Gold
Checking distributor stock and pricing after the page loads.
| Type | SMA |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 2GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |