Conn 2.9mm M 0Hz to 40GHz 50Ohm ST Gold
Pasternack Enterprises PE6088 technical specifications.
| Type | 2.9mm |
| Gender | M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE6088 to view detailed technical specifications.
No datasheet is available for this part.