Conn SMA Terminator M 0Hz to 4GHz 50Ohm ST Gold
Checking distributor stock and pricing after the page loads.
Pasternack Enterprises PE6150 technical specifications.
| Type | SMA Terminator |
| Gender | M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.