Fixed Attenuator, 0MHz Min, 3000MHz Max, ROHS COMPLIANT PACKAGE
Sign in to ask questions about the Pasternack Enterprises PE7001-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pasternack Enterprises PE7001-10 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pasternack Enterprises PE7001-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.