Conn 2.4mm Adapter M/F 100M to 50000MHz 50Ohm ST
Checking distributor stock and pricing after the page loads.
| Type | 2.4mm Adapter |
| Gender | M/F |
| Body Orientation | Straight |
| Operating Frequency | 100M to 50000MHz |
| Impedance | 50Ohm |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |