Conn TNC-BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Gold
Checking distributor stock and pricing after the page loads.
Pasternack Enterprises PE9097 technical specifications.
| Type | TNC-BNC Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.