Conn SC-Type N Adapter RCP/PL 0Hz to 11GHz 50Ohm ST Silver
Pasternack Enterprises PE9196 technical specifications.
| Type | SC-Type N Adapter |
| Gender | RCP/PL |
| Body Orientation | Straight |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Contact Plating | Silver |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.