Conn 7mm-Type N Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Gold
Pasternack Enterprises PE9216 technical specifications.
| Type | 7mm-Type N Adapter |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.