Conn Type N Adapter M/F 50Ohm/75Ohm ST Silver
Pasternack Enterprises PE9349 technical specifications.
| Type | Type N Adapter |
| Gender | M/F |
| Body Orientation | Straight |
| Impedance | 50/75Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Silver |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.