Conn 2.4mm Adapter M/F 0Hz to 50GHz 50Ohm ST Gold
Checking distributor stock and pricing after the page loads.
| Type | 2.4mm Adapter |
| Gender | M/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 50GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |