Conn 2.4mm-2.92mm Adapter M/F 0Hz to 40GHz 50Ohm ST Gold
Checking distributor stock and pricing after the page loads.
Pasternack Enterprises PE9454 technical specifications.
| Type | 2.4mm-2.92mm Adapter |
| Gender | M/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.