Conn 2.4mm-2.92mm Adapter 0Hz to 40GHz 50Ohm ST M/M Gold
Checking distributor stock and pricing after the page loads.
| Type | 2.4mm-2.92mm Adapter |
| Gender | M/M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |