Conn 7/16 Adapter F/F/F 50Ohm T Style Silver
Checking distributor stock and pricing after the page loads.
| Type | 7/16 Adapter |
| Gender | F/F/F |
| Body Orientation | Tee Style |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Silver |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |