Conn 2.4mm-3.5mm Adapter M/M 0Hz to 34GHz 50Ohm ST Gold
Checking distributor stock and pricing after the page loads.
| Type | 2.4mm-3.5mm Adapter |
| Gender | M/M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 34GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |