The PE9734 is a Type F F/F RF adapter with a straight body orientation and panel mount design. It operates at frequencies up to 1000MHz and has a gold-plated contact. The adapter is suitable for use in environments with temperatures ranging from -40 to 60°C.
Checking distributor stock and pricing after the page loads.
| Type | Type F Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 1000MHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |