Conn BNC-(10-32) Adapter M/M 50Ohm ST Gold
Checking distributor stock and pricing after the page loads.
| Type | BNC-(10-32) Adapter |
| Gender | M/M |
| Body Orientation | Straight |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |