Conn BNC-(10-32) Adapter F/F 50Ohm ST Gold
Pasternack Enterprises PE9752 technical specifications.
| Type | BNC-(10-32) Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE9752 to view detailed technical specifications.
No datasheet is available for this part.