Conn 10-32 Adapter F/F 50Ohm ST Panel Mount Gold
Checking distributor stock and pricing after the page loads.
| Type | 10-32 Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |