Conn Type F Adapter M/M 0Hz to 3GHz 75Ohm ST Nickel
Checking distributor stock and pricing after the page loads.
| Type | Type F Adapter |
| Gender | M/M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 3GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |