Cable Assembly Coaxial 0.152m 18AWG BNC M
Checking distributor stock and pricing after the page loads.
Pasternack Enterprises PE9908 technical specifications.
| Cable Type | Coaxial |
| Gender | M |
| Connector Type A | BNC |
| Size | 18AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |