Cable Assembly 0.457m Banana Plug to Banana Plug PL-PL
Pasternack Enterprises PE9930-18-R technical specifications.
| Connector Type A | Banana Plug |
| Connector Type B | Banana Plug |
| Gender | PL-PL |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.