Cable Assembly Patch Cord 0.304m Banana Plug to Mini-Alligator Clip
Pasternack Enterprises PE9933-12-R technical specifications.
| Cable Type | Patch Cord |
| Connector Type A | Banana Plug |
| Connector Type B | Mini-Alligator Clip |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.