Coaxial Cable Braid Polytetrafluoroethylene 2.79mm White
Pasternack Enterprises RG188A/U technical specifications.
| Type | Coaxial Cable |
| Jacket Color | White |
| Conductor Material | Silver Plated Copper Clad Steel |
| Maximum Outer Diameter | 2.79mm |
| Shield Type | Braid |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.