Motor starter, solid state, reduced voltage, 380/451/440/460vac in, 3 phase
Payne Engineering 18EM3-4-25HP3 technical specifications.
| Current Rating | 63A |
| Length | 16inch |
| Overall Depth | 8inch |
| Series | 18EM3 |
| RoHS | Not Compliant |
No datasheet is available for this part.