
Fuse; Cylinder; 10A; Dims 6x33mm; Cartridge; 120/240VAC; Chassis
Payne Engineering 49C25-10/10A250V technical specifications.
| Package/Case | 120 |
| Current Rating | 10A |
| Length | 3.2inch |
| Mount | Chassis |
| Voltage Rating (AC) | 500mV |
| RoHS | Not Compliant |
Download the complete datasheet for Payne Engineering 49C25-10/10A250V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
