This 2.4uH inductor features a wirewound technology with a 10% tolerance. It can handle a maximum DC current of 20mA and operates within a temperature range of -10°C to 50°C. The inductor is designed for through-hole mounting with a lead style of solder lug.
Payton Planar Magnetics 18822 technical specifications.
| Type | Planar |
| Technology | Wirewound |
| Inductance | 2.4uH |
| Tolerance | 10% |
| Maximum DC Current | 20A |
| Lead Style | Solder Lug |
| Product Length | 80mm |
| Product Depth | 20mm |
| Height | 9mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
No datasheet is available for this part.