Inductor Planar Wirewound 4.7uH -25% to 15% 33A Solder Lug
Payton Planar Magnetics 57421 technical specifications.
| Type | Planar |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | -25% to 15% |
| Maximum DC Current | 33A |
| Lead Style | Solder Lug |
| Product Length | 28mm |
| Product Depth | 26mm |
| Height | 12.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.