Payton Planar Magnetics 57433 technical specifications.
| Transformer Type | Forward Transformer |
| Turns Ratio | 6:3:3 |
| Maximum Input Voltage | 60VDC |
| Maximum Output Voltage | 12VDC |
| Maximum OCL Inductance | 0.1(Typ)mH |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.