Inductor Filter 3.3uH -25% to 15% 20A 0.0011Ohm DCR
Payton Planar Magnetics 58795R01 technical specifications.
| Type | Filter |
| Inductance | 3.3uH |
| Tolerance | -25% to 15% |
| Maximum DC Current | 20A |
| Max DC Resistance | 0.0011Ohm |
| Product Length | 20mm |
| Product Depth | 20mm |
| Height | 22.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.