Switching Transformer 2:14 504W 8 Terminal Screw Terminal SMD
Payton Planar Magnetics 60832 technical specifications.
| Transformer Type | Planar Transformer |
| Turns Ratio | 2:14 |
| Maximum OCL Inductance | 0.0183(Typ)mH |
| Mounting | Surface Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Package Type | T080 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.