Current Sense Transformer, 20A, 1:100CT,
Sign in to ask questions about the PCA Electronics EP151718 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PCA Electronics EP151718 technical specifications.
| Width | 9.52 |
| Length | 17.02 |
| Height | 20.32 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EP151718 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.