This is a general purpose inductor with a nominal inductance of 47uH and a DC resistance of 1.3 Ohms. It is designed for RF applications and has a maximum rated current of 0.5A. The inductor is shielded and has a self-resonance frequency of 6.8 MHz. It is available in a radial terminal placement and is suitable for through-hole mounting.
PCA Electronics EP4855 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.3 |
| Rated Current-Max | 0.5 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 6.8 |
| Quality Factor-Min (at L-nom) | 18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.