The EP4869 is a general purpose inductor with a nominal inductance of 100uH and a tolerance of 10%. It has a DC resistance of 1100 ohms and is designed for use in RF inductor applications. The inductor is shielded and has a self-resonance frequency of 0.13 times the test frequency. It is available in a radial through-hole package and is suitable for use in applications where a general purpose inductor is required.
PCA Electronics EP4869 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 100000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1100 |
| Rated Current-Max | 0.006 |
| Test Frequency | 0.079 |
| Self Resonance Frequency | 0.13 |
| Manufacturer Series | EP4869 |
| Quality Factor-Min (at L-nom) | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EP4869 to view detailed technical specifications.
No datasheet is available for this part.