The EP6889 is a commercial-grade passive delay line from PCA Electronics, featuring a temperature range of 0 to 70°C. It has a dual output configuration and is packaged in a 14-pin DIP. The device has a true output polarity and is a single-function logic IC.
Sign in to ask questions about the PCA Electronics EP6889 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PCA Electronics EP6889 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Width | 7.62 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | PASSIVE DELAY LINE |
| Output Polarity | TRUE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EP6889 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.