The PCA Electronics EP8266 is a clock generator IC with a commercial temperature grade and an operating temperature range of 0 to 70°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.25V. The device is packaged in a low-profile, 14/5-pin DIP package. It has one function and five terminals, with a terminal position of dual.
Sign in to ask questions about the PCA Electronics EP8266 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PCA Electronics EP8266 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T5 |
| Width | 7.62 |
| Pin Count | 14/5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EP8266 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.