The EP8309 is a commercial-grade active delay line IC with a propagation delay of 450ps. It operates within a temperature range of 0°C to 70°C and is supplied with a nominal voltage of 5V. This device is available in a 14-pin DIP package and has a maximum power supply current of 150mA. The EP8309 is designed for use in clock and timing applications.
PCA Electronics EP8309 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | 8309 |
| Prop. Delay@Nom-Sup | 450 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 150 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EP8309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.