The EP9101 is a commercial-grade active delay line IC with a maximum operating temperature of 70°C and a nominal supply voltage of 5V. It has a maximum power supply current of 75mA and is available in a 14-pin R-XDSO-J14 package. The device has a propagation delay of 30 units at nominal supply conditions and features true output polarity. It is a single-function device with 28/14 pin count and is part of the 9101 family.
PCA Electronics EP9101 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-J14 |
| Pin Count | 28/14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | 9101 |
| Prop. Delay@Nom-Sup | 30 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 75 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EP9101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.