The EP9142 is a commercial-grade, passive delay line IC with a quad terminal position and 14-pin S-XQCC-J14 package. It operates within a temperature range of 0 to 70°C and features a single function. This device is suitable for use in clock and timing applications.
Sign in to ask questions about the PCA Electronics EP9142 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PCA Electronics EP9142 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-J14 |
| Pin Count | 28/14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | PASSIVE DELAY LINE |
| Output Polarity | TRUE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EP9142 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.