The EP9152 is a commercial-grade, passive delay line IC from PCA Electronics. It features a true output polarity and operates within a temperature range of 0 to 70°C. This device is available in a 14-pin S-XQCC-J14 package, suitable for surface-mount applications. As a commercial-grade component, it is designed for general-purpose use and meets the requirements of a commercial temperature grade.
Sign in to ask questions about the PCA Electronics EP9152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PCA Electronics EP9152 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-J14 |
| Pin Count | 28/14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | PASSIVE DELAY LINE |
| Output Polarity | TRUE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EP9152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.